CX65001-12
vs
AH102A-G
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
WJ COMMUNICATIONS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
GREEN, TO-243C, SOT-89, 3 PIN
|
Additional Feature |
|
HIGH RELIABILITY
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
12.5 dB
|
Input Power-Max (CW) |
|
17 dBm
|
JESD-609 Code |
|
e4
|
Operating Frequency-Max |
|
3000 MHz
|
Operating Frequency-Min |
|
350 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RF/Microwave Device Type |
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare CX65001-12 with alternatives