CX65003-12
vs
AH128-89G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CONEXANT SYSTEMS
|
QORVO INC
|
Package Description |
SOP8,.25
|
|
Reach Compliance Code |
compliant
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11 dB
|
16.6 dB
|
Input Power-Max (CW) |
15 dBm
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Frequency-Max |
2500 MHz
|
3500 MHz
|
Operating Frequency-Min |
1400 MHz
|
60 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP8,.25
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
190 mA
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
5A991.B
|
Characteristic Impedance |
|
50 Ω
|
|
|
|
Compare CX65003-12 with alternatives
Compare AH128-89G with alternatives