CXB1106QY
vs
CD4059AD3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SONY CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFP
|
DIP
|
Package Description |
QFP, QFP24,.44SQ,30
|
DIP, DIP24,.6
|
Pin Count |
24
|
24
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
DIFFERENTIAL CLOCK INPUT; OPTEMP SPECIFIED AS TC
|
PROGRAMMABLE TO DIVIDE I/P BY 3-15999; 10 MODES OF OPERATION; SCHMITT TRIGGER ON CLOCK INPUT
|
Count Direction |
DOWN
|
BIDIRECTIONAL
|
Family |
1000
|
4000/14000/40000
|
JESD-30 Code |
S-MQFP-G24
|
R-CDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Load Capacitance (CL) |
2 pF
|
50 pF
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
DIVIDE BY N COUNTER
|
Max Frequency@Nom-Sup |
2400000000 Hz
|
1500000 Hz
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Number of Bits |
4
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
OPEN-EMITTER
|
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFP
|
DIP
|
Package Equivalence Code |
QFP24,.44SQ,30
|
DIP24,.6
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Power Supply Current-Max (ICC) |
202 mA
|
0.03 mA
|
Propagation Delay (tpd) |
1.71 ns
|
360 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.79 mm
|
4.45 mm
|
Supply Voltage-Max (Vsup) |
-4.8 V
|
18 V
|
Supply Voltage-Min (Vsup) |
-4.2 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
-4.5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
ECL
|
CMOS
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.762 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
fmax-Min |
2400 MHz
|
6 MHz
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
Length |
|
31.75 mm
|
Max I(ol) |
|
0.0015 A
|
Packing Method |
|
TUBE
|
Prop. Delay@Nom-Sup |
|
180 ns
|
Screening Level |
|
38535Q/M;38534H;883B
|
Width |
|
7.62 mm
|
|
|
|
Compare CXB1106QY with alternatives
Compare CD4059AD3 with alternatives