CXB1136Q
vs
MC100EP016AMNR2G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SONY CORP
|
ON SEMICONDUCTOR
|
Part Package Code |
QFP
|
QFN
|
Package Description |
QFF, QFL32,.27SQ,30
|
HVQCCN, LCC32,.2SQ,20
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
DIFFERENTIAL CLOCK INPUT; CARRY OUTPUT; OPTEMP SPECIFIED AS TC
|
NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.6V
|
Count Direction |
BIDIRECTIONAL
|
UP
|
Family |
1000
|
100E
|
JESD-30 Code |
S-MQFP-F32
|
S-XQCC-N32
|
JESD-609 Code |
e0
|
e3
|
Load Capacitance (CL) |
2 pF
|
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
800000000 Hz
|
1100000000 Hz
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
OPEN-EMITTER
|
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
QFF
|
HVQCCN
|
Package Equivalence Code |
QFL32,.27SQ,30
|
LCC32,.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Power Supply Current-Max (ICC) |
194 mA
|
210 mA
|
Propagation Delay (tpd) |
1.3 ns
|
0.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.52 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
-4.8 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
-4.2 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
-4.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Pitch |
0.762 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
fmax-Min |
800 MHz
|
1200 MHz
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Length |
|
5 mm
|
Packing Method |
|
TR
|
Width |
|
5 mm
|
|
|
|
Compare CXB1136Q with alternatives
Compare MC100EP016AMNR2G with alternatives