CXE240D5
vs
PX240D5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
CRYDOM INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
|
Configuration |
SINGLE
|
|
Control Current |
0.015 A
|
|
Control Voltage |
15 V
|
|
Input Type |
AC
|
|
Isolation Voltage-Max |
4000 V
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
|
Output Circuit Type |
SCR
|
|
Overall Height |
25.4 mm
|
|
Overall Length |
43.1 mm
|
|
Surface Mount |
NO
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
|
|
|
Compare CXE240D5 with alternatives
Compare PX240D5 with alternatives