CXG1012N
vs
ADG901BRM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SONY CORP
|
ROCHESTER ELECTRONICS INC
|
Package Description |
TSSOP8,.25
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.70.00
|
|
1dB Compression Point |
29 dBm
|
|
Construction |
COMPONENT
|
COMPONENT
|
Insertion Loss-Max |
0.8 dB
|
1.25 dB
|
Isolation-Min |
20 dB
|
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
On Time-Nom |
0.1 µs
|
|
Operating Frequency-Max |
2000 MHz
|
2500 MHz
|
Operating Frequency-Min |
1000 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-35 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP8,.25
|
|
Power Supplies |
3 V
|
|
RF/Microwave Device Type |
SPDT
|
DIVERSITY SWITCH
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
VSWR-Max |
1.5
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Characteristic Impedance |
|
50 Ω
|
Input Power-Max (CW) |
|
17.99 dBm
|
|
|
|
Compare CXG1012N with alternatives
Compare ADG901BRM with alternatives