CY2308SXI-1T
vs
CY2309NZSXI-1H
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
SOIC-16
|
SOIC-16
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
4 Weeks
|
2 Days
|
Family |
2308
|
2309
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
9.893 mm
|
9.893 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Max I(ol) |
0.008 A
|
0.008 A
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
16
|
16
|
Number of True Outputs |
8
|
9
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.2 ns
|
0.25 ns
|
Seated Height-Max |
1.727 mm
|
1.727 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
3.8985 mm
|
3.8985 mm
|
fmax-Min |
133.3 MHz
|
133.33 MHz
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Infineon
|
Prop. Delay@Nom-Sup |
|
9.2 ns
|
Propagation Delay (tpd) |
|
9.2 ns
|
|
|
|
Compare CY2308SXI-1T with alternatives
Compare CY2309NZSXI-1H with alternatives