CY2308ZXI-1H
vs
ICS85310AY-31LFT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
TSSOP-16
LQFP,
Reach Compliance Code
compliant
compliant
Factory Lead Time
2 Days
Samacsys Manufacturer
Infineon
Family
2308
Input Conditioning
STANDARD
DIFFERENTIAL LATCHED
JESD-30 Code
R-PDSO-G16
S-PQFP-G32
JESD-609 Code
e3
e3
Length
5 mm
7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
3
3
Number of Functions
1
2
Number of Inverted Outputs
Number of Terminals
16
32
Number of True Outputs
8
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LQFP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
0.05 ns
Seated Height-Max
1.1 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.8 V
Supply Voltage-Min (Vsup)
3 V
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
4.4 mm
7 mm
fmax-Min
133.3 MHz
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
QFP
Pin Count
32
HTS Code
8542.39.00.01
Additional Feature
ECL MODE OPERATING VOLTAGE SUPPLY RANGE: VCC = 0V, VEE = -2.375V TO -3.8V
Propagation Delay (tpd)
2.2 ns
Compare CY2308ZXI-1H with alternatives
Compare ICS85310AY-31LFT with alternatives