CY2309SI-1
vs
PI49FCT20805Q
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
QSOP
|
Package Description |
SOP,
|
SSOP,
|
Pin Count |
16
|
20
|
Reach Compliance Code |
unknown
|
compliant
|
Family |
2309
|
FCT
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e0
|
Length |
9.893 mm
|
8.65 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
1
|
Number of Functions |
1
|
2
|
Number of Inverted Outputs |
|
|
Number of Terminals |
16
|
20
|
Number of True Outputs |
8
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
8.7 ns
|
3.2 ns
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.25 ns
|
0.22 ns
|
Seated Height-Max |
1.727 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.8985 mm
|
3.9 mm
|
fmax-Min |
133.33 MHz
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare PI49FCT20805Q with alternatives