CY25422SXIT vs 341MI-XXT feature comparison

CY25422SXIT Infineon Technologies AG

Buy Now Datasheet

341MI-XXT Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTEGRATED DEVICE TECHNOLOGY INC
Package Description 0.150 INCH, LEAD FREE, MS-012, SOIC-8 0.150 INCH, SOIC-8
Reach Compliance Code compliant unknown
Samacsys Manufacturer Infineon
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.889 mm 4.9 mm
Moisture Sensitivity Level 3
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 166 MHz 200 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 48 MHz 50 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.727 mm 1.75 mm
Supply Voltage-Max 1.95 V 3.45 V
Supply Voltage-Min 1.65 V 3.15 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3.8985 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 1
Source Content uid 341MI-XXT
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare CY25422SXIT with alternatives

Compare 341MI-XXT with alternatives