CY25422SXIT vs 5P35021-000NDGI8 feature comparison

CY25422SXIT Cypress Semiconductor

Buy Now Datasheet

5P35021-000NDGI8 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC VFQFPN
Package Description 0.150 INCH, LEAD FREE, MS-012, SOIC-8
Pin Count 8 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 NLR
HTS Code 8542.31.00.01 8542390001
JESD-30 Code R-PDSO-G8 S-XQCC-N20
JESD-609 Code e4 e3
Length 4.889 mm 3 mm
Moisture Sensitivity Level 3 1
Number of Terminals 8 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 166 MHz 500 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVQCCN
Package Equivalence Code SOP8,.25 LCC20,.11SQ,16
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 48 MHz 125 MHz
Qualification Status Not Qualified
Seated Height-Max 1.727 mm 1 mm
Supply Voltage-Max 1.95 V 3.465 V
Supply Voltage-Min 1.65 V 3.135 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.4 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 3.8985 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PCIE
Base Number Matches 2 2
Manufacturer Package Code NDG20P2
Samacsys Manufacturer Renesas Electronics
Additional Feature 5MILLIAMP NOMINAL SUPPLY CURRENT IS AVAILABLE

Compare CY25422SXIT with alternatives