CY25423SXC-XXX vs 501A-DWF feature comparison

CY25423SXC-XXX Cypress Semiconductor

Buy Now Datasheet

501A-DWF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Part Package Code SOIC DIE
Package Description SOP, SOP8,.25 DIE,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 X-XUUC-N
JESD-609 Code e3 e0
Length 4.889 mm
Moisture Sensitivity Level 3
Number of Terminals 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 166 MHz 200 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Power Supplies 1.8 V
Primary Clock/Crystal Frequency-Nom 48 MHz 50 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.727 mm
Supply Voltage-Max 1.95 V 3.6 V
Supply Voltage-Min 1.65 V 3 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 20
Width 3.8985 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Source Content uid 501A-DWF

Compare CY25423SXC-XXX with alternatives

Compare 501A-DWF with alternatives