CY25423SXC-XXXT
vs
5V9888NLGI
feature comparison
|
Buy Now
Datasheet
|
5V9888NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
SOIC
|
QFN
|
Package Description |
SOP, SOP8,.25
|
GREEN, PLASTIC, VFQFPN-28
|
Pin Count |
8
|
28
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G8
|
S-PQCC-N28
|
JESD-609 Code |
e3
|
e3
|
Length |
4.889 mm
|
7 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Terminals |
8
|
28
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Clock Frequency-Max |
166 MHz
|
500 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
VQCCN
|
Package Equivalence Code |
SOP8,.25
|
LCC28,.24SQ,25
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supplies |
1.8 V
|
3.3 V
|
Primary Clock/Crystal Frequency-Nom |
48 MHz
|
400 MHz
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.727 mm
|
1 mm
|
Supply Voltage-Max |
1.95 V
|
3.6 V
|
Supply Voltage-Min |
1.65 V
|
3 V
|
Supply Voltage-Nom |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Width |
3.8985 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
1
|
1
|
Source Content uid |
|
5V9888NLGI
|
Manufacturer Package Code |
|
VFQFPN
|
Supply Current-Max |
|
12 mA
|
|
|
|
Compare CY25423SXC-XXXT with alternatives
Compare 5V9888NLGI with alternatives