CY2546I
vs
345R-XXLFT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFN
|
SSOP
|
Package Description |
4 X 4 MM, LEAD FREE, MO-220, QFN-24
|
SSOP,
|
Pin Count |
24
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-XQCC-N24
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e3
|
Length |
4 mm
|
8.65 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
24
|
20
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Clock Frequency-Max |
166 MHz
|
200 MHz
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SSOP
|
Package Equivalence Code |
LCC24,.16SQ,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supplies |
1.8 V
|
|
Primary Clock/Crystal Frequency-Nom |
48 MHz
|
50 MHz
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.75 mm
|
Supply Voltage-Max |
1.95 V
|
3.45 V
|
Supply Voltage-Min |
1.65 V
|
3.15 V
|
Supply Voltage-Nom |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
4 mm
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
1
|
1
|
Source Content uid |
|
345R-XXLFT
|
|
|
|
Compare CY2546I with alternatives
Compare 345R-XXLFT with alternatives