CY2546I vs 5P50911NBGI8 feature comparison

CY2546I Cypress Semiconductor

Buy Now Datasheet

5P50911NBGI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN VFQFPN
Package Description 4 X 4 MM, LEAD FREE, MO-220, QFN-24 DFN-8
Pin Count 24 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N24 S-PDSO-N8
JESD-609 Code e3 e3
Length 4 mm 2 mm
Moisture Sensitivity Level 3 1
Number of Terminals 24 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 166 MHz 15 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVSON
Package Equivalence Code LCC24,.16SQ,20 SOLCC8,.08,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 1.8 V 1.8/3.3 V
Primary Clock/Crystal Frequency-Nom 48 MHz 30 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 1.95 V 1.9 V
Supply Voltage-Min 1.65 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 4 mm 2 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Source Content uid 5P50911NBGI8
Manufacturer Package Code NBG8P1
Additional Feature ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY

Compare CY2546I with alternatives

Compare 5P50911NBGI8 with alternatives