CY2546I vs 650R-01 feature comparison

CY2546I Cypress Semiconductor

Buy Now Datasheet

650R-01 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN SSOP
Package Description 4 X 4 MM, LEAD FREE, MO-220, QFN-24 0.150 INCH, SSOP-20
Pin Count 24 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N24 R-PDSO-G20
JESD-609 Code e3 e0
Length 4 mm 8.65 mm
Moisture Sensitivity Level 3 1
Number of Terminals 24 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 166 MHz 80 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC24,.16SQ,20 SSOP20,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Power Supplies 1.8 V 3.3/5 V
Primary Clock/Crystal Frequency-Nom 48 MHz 14.31818 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Max 1.95 V 5.5 V
Supply Voltage-Min 1.65 V 3 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 20 20
Width 4 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Source Content uid 650R-01

Compare CY2546I with alternatives

Compare 650R-01 with alternatives