CY2546I vs 664GI-01LFT feature comparison

CY2546I Infineon Technologies AG

Buy Now Datasheet

664GI-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTEGRATED DEVICE TECHNOLOGY INC
Package Description 4 X 4 MM, LEAD FREE, MO-220, QFN-24 TSSOP-16
Reach Compliance Code compliant compliant
JESD-30 Code S-XQCC-N24 R-PDSO-G16
JESD-609 Code e3 e3
Length 4 mm 5 mm
Moisture Sensitivity Level 3 1
Number of Terminals 24 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 166 MHz 74.25 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC24,.16SQ,20 TSSOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 48 MHz 74.25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max 1.95 V 3.6 V
Supply Voltage-Min 1.65 V 3 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, VIDEO
Base Number Matches 2 2
Source Content uid 664GI-01LFT
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 16
Manufacturer Package Code PGG16
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare CY2546I with alternatives

Compare 664GI-01LFT with alternatives