CY2546I vs CY25422SXIT feature comparison

CY2546I Infineon Technologies AG

Buy Now Datasheet

CY25422SXIT Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG CYPRESS SEMICONDUCTOR CORP
Package Description 4 X 4 MM, LEAD FREE, MO-220, QFN-24 0.150 INCH, LEAD FREE, MS-012, SOIC-8
Reach Compliance Code compliant compliant
JESD-30 Code S-XQCC-N24 R-PDSO-G8
JESD-609 Code e3 e4
Length 4 mm 4.889 mm
Moisture Sensitivity Level 3 3
Number of Terminals 24 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 166 MHz 166 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC24,.16SQ,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 48 MHz 48 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.727 mm
Supply Voltage-Max 1.95 V 1.95 V
Supply Voltage-Min 1.65 V 1.65 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 20 20
Width 4 mm 3.8985 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.31.00.01

Compare CY2546I with alternatives

Compare CY25422SXIT with alternatives