CY2546IXXXT vs 501A-DWF feature comparison

CY2546IXXXT Cypress Semiconductor

Buy Now Datasheet

501A-DWF Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Part Package Code QFN DIE
Package Description HVQCCN, LCC24,.16SQ,20 DIE,
Pin Count 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N24 X-XUUC-N
JESD-609 Code e3 e0
Length 4 mm
Moisture Sensitivity Level 3
Number of Terminals 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 166 MHz 200 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN DIE
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE UNSPECIFIED
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Power Supplies 1.8 V
Primary Clock/Crystal Frequency-Nom 48 MHz 50 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max 1.95 V 3.6 V
Supply Voltage-Min 1.65 V 3 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD UPPER
Time@Peak Reflow Temperature-Max (s) 20
Width 4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Source Content uid 501A-DWF
Pbfree Code No

Compare CY2546IXXXT with alternatives

Compare 501A-DWF with alternatives