CY2546IXXXT vs 5V9888BNLGI feature comparison

CY2546IXXXT Cypress Semiconductor

Buy Now Datasheet

5V9888BNLGI Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code QFN QFP
Package Description HVQCCN, LCC24,.16SQ,20 GREEN, VFQFPN-28
Pin Count 24 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N24 S-XQCC-N28
JESD-609 Code e3 e3
Length 4 mm 6 mm
Moisture Sensitivity Level 3 1
Number of Terminals 24 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 166 MHz 500 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC28,.24SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 1.8 V 3.3 V
Primary Clock/Crystal Frequency-Nom 48 MHz 400 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 1.95 V 3.6 V
Supply Voltage-Min 1.65 V 3 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 4 mm 6 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Source Content uid 5V9888BNLGI
Supply Current-Max 12 mA

Compare CY2546IXXXT with alternatives

Compare 5V9888BNLGI with alternatives