CY2546IXXXT vs ICS7152AMI-02LF feature comparison

CY2546IXXXT Cypress Semiconductor

Buy Now Datasheet

ICS7152AMI-02LF Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN SOIC
Package Description HVQCCN, LCC24,.16SQ,20 0.150 INCH, ROHS COMPLIANT, SOIC-8
Pin Count 24 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N24 R-PDSO-G8
JESD-609 Code e3 e3
Length 4 mm 4.9 mm
Moisture Sensitivity Level 3 1
Number of Terminals 24 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 166 MHz 134 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC24,.16SQ,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 1.8 V 3.3 V
Primary Clock/Crystal Frequency-Nom 48 MHz 134 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Max 1.95 V 3.6 V
Supply Voltage-Min 1.65 V 3 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 4 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 3
Source Content uid ICS7152AMI-02LF
Pbfree Code Yes
Supply Current-Max 14 mA

Compare CY2546IXXXT with alternatives

Compare ICS7152AMI-02LF with alternatives