CY2546IXXXT vs MB88152PNF-G-111-JNE1 feature comparison

CY2546IXXXT Cypress Semiconductor

Buy Now Datasheet

MB88152PNF-G-111-JNE1 FUJITSU Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP FUJITSU LTD
Part Package Code QFN
Package Description HVQCCN, LCC24,.16SQ,20 PLASTIC, SOP-8
Pin Count 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N24 R-PDSO-G8
JESD-609 Code e3
Length 4 mm 5.05 mm
Moisture Sensitivity Level 3
Number of Terminals 24 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 166 MHz 67 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC24,.16SQ,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 48 MHz 67 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Max 1.95 V 3.6 V
Supply Voltage-Min 1.65 V 3 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 4 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Supply Current-Max 7 mA

Compare CY2546IXXXT with alternatives

Compare MB88152PNF-G-111-JNE1 with alternatives