CY37032VP44-100AXC vs ISPLSI2032V-60LT44I feature comparison

CY37032VP44-100AXC Cypress Semiconductor

Buy Now Datasheet

ISPLSI2032V-60LT44I Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description LEAD FREE, PLASTIC, TQFP-44 TQFP-44
Pin Count 44 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 32 MACROCELLS YES
Clock Frequency-Max 80 MHz 51.3 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e4 e0
JTAG BST YES NO
Length 10 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 1
Number of I/O Lines 37 32
Number of Macro Cells 32 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1 DEDICATED INPUTS, 37 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP QFP
Package Equivalence Code QFP44,.47SQ,32 QFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK
Peak Reflow Temperature (Cel) 260 240
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code No

Compare CY37032VP44-100AXC with alternatives

Compare ISPLSI2032V-60LT44I with alternatives