CY54FCT823CTDMB
vs
P74FCT823BTPC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
PERFORMANCE SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.300 INCH, CERDIP-24
|
DIP, DIP24,.3
|
Pin Count |
24
|
24
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH CLEAR AND CLOCK ENABLE
|
WITH CLEAR AND CLOCK ENABLE; POWER OFF DISABLE O/P'S
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-GDIP-T24
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Length |
31.877 mm
|
31.9405 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max Frequency@Nom-Sup |
83300000 Hz
|
83300000 Hz
|
Max I(ol) |
0.032 A
|
0.064 A
|
Number of Bits |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
DIP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Prop. Delay@Nom-Sup |
7 ns
|
7.5 ns
|
Propagation Delay (tpd) |
7 ns
|
7.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
5.08 mm
|
4.318 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CY54FCT823CTDMB with alternatives
Compare P74FCT823BTPC with alternatives