CY62148ELL-55SXA vs K6T4008C1C-GP55 feature comparison

CY62148ELL-55SXA Rochester Electronics LLC

Buy Now Datasheet

K6T4008C1C-GP55 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SAMSUNG SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Memory IC Type STANDARD SRAM STANDARD SRAM
Base Number Matches 2 1
Rohs Code No
Package Description SOP, SOP32,.56
Access Time-Max 55 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G32
JESD-609 Code e0
Length 20.47 mm
Memory Density 4194304 bit
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP32,.56
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3 mm
Standby Voltage-Min 2 V
Supply Current-Max 0.055 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 11.43 mm

Compare CY62148ELL-55SXA with alternatives

Compare K6T4008C1C-GP55 with alternatives