CY7B994V-2AI
vs
ICS95V857CL-T
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
TSSOP
|
Package Description |
LFQFP, QFP100,.63SQ,20
|
TSSOP, TSSOP48,.25,16
|
Pin Count |
100
|
48
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CONFIGURABLE AS SINGLE ENDED TTL ALSO
|
|
Family |
7B
|
95V
|
Input Conditioning |
DIFFERENTIAL MUX
|
DIFFERENTIAL
|
JESD-30 Code |
S-PQFP-G100
|
R-PDSO-G48
|
JESD-609 Code |
e0
|
e0
|
Length |
14 mm
|
9.7 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Max I(ol) |
0.03 A
|
0.001 A
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
100
|
48
|
Number of True Outputs |
16
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
TSSOP
|
Package Equivalence Code |
QFP100,.63SQ,20
|
TSSOP48,.25,16
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Prop. Delay@Nom-Sup |
0.25 ns
|
|
Propagation Delay (tpd) |
0.25 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.25 ns
|
0.04 ns
|
Seated Height-Max |
1.6 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.63 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.97 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
14 mm
|
4.4 mm
|
fmax-Min |
200 MHz
|
220 MHz
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare CY7B994V-2AI with alternatives
Compare ICS95V857CL-T with alternatives