CY7C346B-25RC vs M4A5-32/32-10JNC feature comparison

CY7C346B-25RC Cypress Semiconductor

Buy Now Datasheet

M4A5-32/32-10JNC Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code PGA LCC
Package Description WINDOWED, CERAMIC, PGA-100 QCCJ, LDCC44,.7SQ
Pin Count 100 44
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK YES
Clock Frequency-Max 62.5 MHz 62.5 MHz
In-System Programmable NO YES
JESD-30 Code S-CPGA-P100 S-PQCC-J44
JESD-609 Code e0 e3
JTAG BST NO YES
Length 33.3375 mm 16.5862 mm
Number of Dedicated Inputs 19
Number of I/O Lines 64 32
Number of Macro Cells 128 32
Number of Terminals 100 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 19 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code WPGA QCCJ
Package Equivalence Code PGA100M,13X13 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, WINDOW CHIP CARRIER
Programmable Logic Type UV PLD EE PLD
Propagation Delay 40 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 4.572 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form PIN/PEG J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 33.3375 mm 16.5862 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Lattice Semiconductor
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 40

Compare CY7C346B-25RC with alternatives

Compare M4A5-32/32-10JNC with alternatives