CY7C373-20JC vs CY7C342B-25RI feature comparison

CY7C373-20JC Cypress Semiconductor

Buy Now Datasheet

CY7C342B-25RI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
In-System Programmable NO NO
JESD-30 Code S-PQCC-J84 S-CPGA-P68
JESD-609 Code e0
JTAG BST NO NO
Number of Macro Cells 64 128
Number of Terminals 84 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WPGA
Package Equivalence Code LDCC84,1.2SQ PGA68,11X11
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY, WINDOW
Programmable Logic Type FLASH PLD UV PLD
Propagation Delay 20 ns 40 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Base Number Matches 1 1
Part Package Code PGA
Package Description WPGA, PGA68,11X11
Pin Count 68
Clock Frequency-Max 62.5 MHz
Length 27.94 mm
Number of Dedicated Inputs 7
Number of I/O Lines 52
Organization 7 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL
Seated Height-Max 5.715 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Width 27.94 mm

Compare CY7C373-20JC with alternatives

Compare CY7C342B-25RI with alternatives