CY7C373-20JC vs M4A5-32/32-10JNC feature comparison

CY7C373-20JC Cypress Semiconductor

Buy Now Datasheet

M4A5-32/32-10JNC Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO YES
In-System Programmable NO YES
JESD-30 Code S-PQCC-J84 S-PQCC-J44
JESD-609 Code e0 e3
JTAG BST NO YES
Number of Macro Cells 64 32
Number of Terminals 84 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FLASH PLD EE PLD
Propagation Delay 20 ns 10 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ
Pin Count 44
ECCN Code EAR99
Samacsys Manufacturer Lattice Semiconductor
Clock Frequency-Max 62.5 MHz
Length 16.5862 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 32
Organization 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL
Peak Reflow Temperature (Cel) 245
Seated Height-Max 4.572 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Time@Peak Reflow Temperature-Max (s) 40
Width 16.5862 mm

Compare CY7C373-20JC with alternatives

Compare M4A5-32/32-10JNC with alternatives