CY7C384A-1GI vs QL12X16B-0C84M/883C feature comparison

CY7C384A-1GI Cypress Semiconductor

Buy Now Datasheet

QL12X16B-0C84M/883C QuickLogic Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP QUICKLOGIC CORP
Part Package Code PGA PGA
Package Description CAVITY UP, CERAMIC, PGA-84 PGA,
Pin Count 84 84
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX. 68 I/OS; OTP BASED
Clock Frequency-Max 225.6 MHz
Combinatorial Delay of a CLB-Max 7.436 ns 5.2 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e0
Length 27.94 mm
Number of CLBs 192
Number of Equivalent Gates 2000 2000
Number of Inputs 76
Number of Logic Cells 192
Number of Outputs 68
Number of Terminals 84 84
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 192 CLBS, 2000 GATES 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.953 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C

Compare CY7C384A-1GI with alternatives

Compare QL12X16B-0C84M/883C with alternatives