CY7C384A-2GC vs CY7C384A-2GI feature comparison

CY7C384A-2GC Cypress Semiconductor

Buy Now Datasheet

CY7C384A-2GI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code PGA PGA
Package Description CAVITY UP, CERAMIC, PGA-84 CAVITY UP, CERAMIC, PGA-84
Pin Count 84 84
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX. 68 I/OS; OTP BASED MAX. 68 I/OS; OTP BASED
Clock Frequency-Max 258 MHz 239 MHz
Combinatorial Delay of a CLB-Max 6.5 ns 7.02 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e0 e0
Length 27.94 mm 27.94 mm
Number of CLBs 192 192
Number of Equivalent Gates 2000 2000
Number of Inputs 76 76
Number of Logic Cells 192 192
Number of Outputs 68 68
Number of Terminals 84 84
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 192 CLBS, 2000 GATES 192 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11 PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.953 mm 4.953 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm 27.94 mm
Base Number Matches 1 1

Compare CY7C384A-2GC with alternatives

Compare CY7C384A-2GI with alternatives