CY88152APNF-G-111-JNE1 vs CY88152APNF-G-111-JNERE1 feature comparison

CY88152APNF-G-111-JNE1 Cypress Semiconductor

Buy Now Datasheet

CY88152APNF-G-111-JNERE1 Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Package Description SOP-8 SOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 5.05 mm 5.05 mm
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 67 MHz 67 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom 67 MHz 67 MHz
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1

Compare CY88152APNF-G-111-JNE1 with alternatives

Compare CY88152APNF-G-111-JNERE1 with alternatives