CY8CTST110-32LTXI
vs
CY8CTST110-00PVXI
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QFN
|
SSOP
|
Package Description |
5 X 5 MM, 0.93 MM HEIGHT, LEAD FREE, QFN-32
|
0.300 INCH, LEAD FREE, SSOP-56
|
Pin Count |
32
|
56
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
I2C; USB
|
I2C; USB
|
Clock Frequency-Max |
24.6 MHz
|
24.6 MHz
|
JESD-30 Code |
S-XQCC-N32
|
R-PDSO-G56
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
18.415 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
28
|
28
|
Number of Terminals |
32
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
512
|
512
|
Seated Height-Max |
1 mm
|
1.794 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
2.4 V
|
2.4 V
|
Supply Voltage-Nom |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
20
|
Width |
5 mm
|
7.5057 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare CY8CTST110-32LTXI with alternatives
Compare CY8CTST110-00PVXI with alternatives