CYP15G0401DXA-BGI vs CYP15G0401DXB-BGC feature comparison

CYP15G0401DXA-BGI Cypress Semiconductor

Buy Now Datasheet

CYP15G0401DXB-BGC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description HLBGA, BGA256,20X20,50 BGA-256
Pin Count 256 256
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 1500000 Mbps 1500000 Mbps
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e0
Length 27 mm 27 mm
Number of Functions 1 1
Number of Terminals 256 256
Number of Transceivers 4 4
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLBGA HBGA
Package Equivalence Code BGA256,20X20,50 BGA256,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE GRID ARRAY, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.745 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3
Supply Current-Max 1.1 mA

Compare CYP15G0401DXA-BGI with alternatives

Compare CYP15G0401DXB-BGC with alternatives