CYP15G0401RB-BGXI vs CYP15G0401DXA-BGI feature comparison

CYP15G0401RB-BGXI Cypress Semiconductor

Buy Now Datasheet

CYP15G0401DXA-BGI Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, BGA-256 HLBGA, BGA256,20X20,50
Pin Count 256 256
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e0
Length 27 mm 27 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA HLBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.745 mm 1.7 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Telecom IC Type TELECOM CIRCUIT ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 27 mm 27 mm
Base Number Matches 1 1
Data Rate 1500000 Mbps
Number of Transceivers 4
Package Equivalence Code BGA256,20X20,50

Compare CYP15G0401RB-BGXI with alternatives

Compare CYP15G0401DXA-BGI with alternatives