CZB2BGTTE520K
vs
CZB2BGTTE600K
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
EIA STD PACKAGE SIZE 1206, 2 PIN
|
EIA STD PACKAGE SIZE 1206, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.3 Ω
|
0.3 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.1 mm
|
1.1 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
52 OHM Ω
|
60 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.4 A
|
0.4 A
|
Terminal Finish |
TIN OVER NICKEL
|
TIN OVER NICKEL
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CZB2BGTTE520K with alternatives
Compare CZB2BGTTE600K with alternatives