D10/CRCW0402-IF20033K5%EF4E3
vs
RM73B1ETP333J
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
KOA SPEER ELECTRONICS INC
|
Package Description |
|
CHIP
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
Construction |
|
Film
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
RK73B
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.35 mm
|
Package Length |
|
1 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Package Width |
|
0.5 mm
|
Packing Method |
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P) |
|
0.063 W
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
MIL-R-55342
|
Resistance |
|
33000 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
RM73
|
Size Code |
|
0402
|
Surface Mount |
|
YES
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
200 ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
5%
|
Working Voltage |
|
50 V
|
Base Number Matches |
|
1
|
|
|
|
Compare RM73B1ETP333J with alternatives