D10040270GTH
vs
MC-7846-AZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
NEC ELECTRONICS CORP
|
Package Description |
SOT-115J
|
LEAD FREE PACKAGE-7
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Qorvo
|
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
26 dB
|
22 dB
|
Number of Functions |
1
|
|
Operating Frequency-Max |
1000 MHz
|
870 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOT-115J
|
|
Power Supplies |
24 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e6
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
|
|
|
Compare D10040270GTH with alternatives