D1004028B2203FP0 vs RMCS0402FG220K-HP feature comparison

D1004028B2203FP0 Vishay Intertechnologies

Buy Now Datasheet

RMCS0402FG220K-HP SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STACKPOLE ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
Additional Feature RATED AC VOLTAGE (V) : 50 ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.063 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 220000 Ω 220000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd) MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare D1004028B2203FP0 with alternatives

Compare RMCS0402FG220K-HP with alternatives