D11/CRCW0603-IF2006K85%ET6E3
vs
D1106038A6801JPN
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Reach Compliance Code |
compliant
|
|
Construction |
Chip
|
|
JESD-609 Code |
e3
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.45 mm
|
|
Package Length |
1.55 mm
|
|
Package Style |
SMT
|
|
Package Width |
0.85 mm
|
|
Packing Method |
TR, Paper, 13 Inch
|
|
Rated Power Dissipation (P) |
0.1 W
|
|
Reference Standard |
AEC-Q200
|
|
Resistance |
6800 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Size Code |
0603
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
200 ppm/°C
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Tolerance |
5%
|
|
Working Voltage |
75 V
|
|
Base Number Matches |
1
|
|
|
|
|