D1106038B4709FP5
vs
CR0603TT100X47R+/-1%
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
PRECISION RESISTIVE PRODUCTS INC
|
Package Description |
|
CHIP, LEAD FREE
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
Construction |
|
Chip
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.45 mm
|
Package Length |
|
1.6 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Package Width |
|
0.8 mm
|
Packing Method |
|
TR
|
Rated Power Dissipation (P) |
|
0.1 W
|
Rated Temperature |
|
70 °C
|
Resistance |
|
47 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
0603
|
Surface Mount |
|
YES
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
1%
|
Working Voltage |
|
75 V
|
Base Number Matches |
|
1
|
|
|
|
Compare CR0603TT100X47R+/-1% with alternatives