D2425F
vs
D2425FSH
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
HBCONTROLS INC
|
CRYDOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-4
|
Additional Feature |
|
UL APPROVED, VDE APPROVED
|
Configuration |
|
COMPLEX
|
Forward Current-Max |
|
0.012 A
|
Isolation Voltage-Max |
|
4000 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
25 A
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRIGGER OUTPUT SSR
|
|
|
|
Compare D2425FSH with alternatives