D2VW-5L2A-1MS
vs
D2VW-01L1A-1HS
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Omron Electronics
|
|
Actuator Travel |
2.4 mm
|
2.4 mm
|
Actuator Type |
SHORT HINGE ROLLER LEVER
|
SHORT HINGE PLUNGER
|
Body Breadth |
10.3 mm
|
10.3 mm
|
Body Height |
33 mm
|
33 mm
|
Body Length or Diameter |
15.9 mm
|
15.9 mm
|
Contact (AC) Max Rating R Load |
5A@250VAC
|
.1A@125VAC
|
Contact Current(AC)-Max |
5 A
|
0.1 A
|
Contact Current(DC)-Max |
5 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
5A@30VDC
|
.1A@30VDC
|
Contact Voltage(AC)-Max |
250 V
|
125 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Electrical Life |
100000 Cycle(s)
|
1000000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
2.26 N
|
1.96 N
|
Operating Temperature-Max |
90 °C
|
90 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Pre-Travel-Max |
1.6 mm
|
1.6 mm
|
Sealing |
IP67
|
IP50
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
WIRE
|
QUICK CONNECT/SOLDER
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
14 Weeks
|
|
|
|
Compare D2VW-5L2A-1MS with alternatives
Compare D2VW-01L1A-1HS with alternatives