D418-C1AA
vs
D417-Y5AA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
THE CHERRY CORP
|
THE CHERRY CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
Actuator Travel |
2.4892 mm
|
2.4892 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
LIGHT FORCE
|
LIGHT FORCE
|
Body Breadth |
10.3124 mm
|
10.3124 mm
|
Body Color |
RED
|
RED
|
Body Height |
15.875 mm
|
15.875 mm
|
Body Length or Diameter |
27.813 mm
|
27.813 mm
|
Center Contact Material |
BRASS
|
BRASS
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact (AC) Max Rating M Load |
0.05A@250VAC
|
0.05A@250VAC
|
Contact (AC) Max Rating R Load |
0.1A@250VAC
|
0.1A@250VAC
|
Contact Current(AC)-Max |
0.1 A
|
0.1 A
|
Contact Function |
ON-(OFF)
|
OFF-(ON)
|
Contact Timing |
SNAP ACTION
|
SNAP ACTION
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Electrical Life |
1000000 Cycle(s)
|
1000000 Cycle(s)
|
End Contact Material |
BRASS
|
BRASS
|
End Contact Plating |
GOLD
|
GOLD
|
Housing Material |
POLYESTER
|
POLYESTER
|
Insulator Material |
POLYESTER
|
POLYESTER
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
0.1473 N
|
0.1473 N
|
Operating Position |
0.578 inch
|
0.578 inch
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Length |
0.397 inch
|
0.397 inch
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare D418-C1AA with alternatives
Compare D417-Y5AA with alternatives