D41JV1AA
vs
D41K-R1AA
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
THE CHERRY CORP
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Material |
|
THERMOPLASTIC
|
Actuator Travel |
|
2.4892 mm
|
Actuator Type |
|
PUSHBUTTON
|
Additional Feature |
|
LIGHT FORCE
|
Body Breadth |
|
10.3124 mm
|
Body Color |
|
WHITE
|
Body Height |
|
15.875 mm
|
Body Length or Diameter |
|
27.813 mm
|
Center Contact Material |
|
BRASS
|
Center Contact Plating |
|
GOLD
|
Contact (AC) Max Rating M Load |
|
0.05A@250VAC
|
Contact (AC) Max Rating R Load |
|
0.1A@250VAC
|
Contact Current(AC)-Max |
|
0.1 A
|
Contact Function |
|
ON-(OFF)
|
Contact Timing |
|
SNAP ACTION
|
Contact Voltage(AC)-Max |
|
250 V
|
Electrical Life |
|
1000000 Cycle(s)
|
End Contact Material |
|
BRASS
|
End Contact Plating |
|
GOLD
|
Housing Material |
|
POLYESTER
|
Insulator Material |
|
POLYESTER
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
PANEL MOUNT
|
Operating Force-Max |
|
0.1473 N
|
Operating Position |
|
0.578 inch
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPST
|
Switch Type |
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Length |
|
0.397 inch
|
Terminal Material |
|
BRASS
|
Termination Type |
|
QUICK CONNECT
|
Base Number Matches |
|
1
|
|
|
|
Compare D41K-R1AA with alternatives