D443-V3AA vs D44C-S1AA feature comparison

D443-V3AA The Cherry Corporation

Buy Now Datasheet

D44C-S1AA The Cherry Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer THE CHERRY CORP THE CHERRY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle
Actuator Material THERMOPLASTIC THERMOPLASTIC
Actuator Travel 2.4892 mm 2.4892 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature STANDARD FORCE STANDARD FORCE
Body Breadth 10.3124 mm 10.3124 mm
Body Color RED WHITE
Body Height 15.875 mm 15.875 mm
Body Length or Diameter 27.813 mm 27.813 mm
Center Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Center Contact Plating SILVER SILVER
Contact (AC) Max Power Rating R Load 0.5HP@250VAC 0.5HP@250VAC
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Function ON-(ON) ON-(ON)
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 200000 Cycle(s) 200000 Cycle(s)
End Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
End Contact Plating SILVER SILVER
Housing Material POLYESTER POLYESTER
Insulator Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 2.7939 N 2.7939 N
Operating Position 0.578 inch 0.578 inch
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Length 0.48 inch
Terminal Material BRASS BRASS
Termination Type QUICK CONNECT SOLDER LUG
Base Number Matches 1 1

Compare D443-V3AA with alternatives

Compare D44C-S1AA with alternatives