D4448
vs
MMBD4448W-13
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
DIODES INC
|
Package Description |
|
R-PDSO-G3
|
Pin Count |
|
3
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.70
|
Additional Feature |
|
FAST SWITCHING
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Output Current-Max |
|
0.25 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
0.2 W
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
75 V
|
Reverse Recovery Time-Max |
|
0.004 µs
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Base Number Matches |
|
1
|
|
|
|
Compare MMBD4448W-13 with alternatives