D44C-A1RA
vs
D443-Y5RA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
THE CHERRY CORP
|
THE CHERRY CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Finish |
NICKEL
|
NICKEL
|
Actuator Length |
0.81 inch
|
0.81 inch
|
Actuator Material |
STEEL
|
STEEL
|
Actuator Travel |
2.2098 mm
|
2.2098 mm
|
Actuator Type |
ROLLER LEVER
|
ROLLER LEVER
|
Additional Feature |
STANDARD FORCE, STANDARD RATIO
|
STANDARD FORCE, STANDARD RATIO
|
Body Breadth |
10.3124 mm
|
10.3124 mm
|
Body Color |
WHITE
|
RED
|
Body Height |
15.875 mm
|
15.875 mm
|
Body Length or Diameter |
27.813 mm
|
27.813 mm
|
Center Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Power Rating R Load |
0.5HP@250VAC
|
0.5HP@250VAC
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Timing |
SNAP ACTION
|
SNAP ACTION
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Electrical Life |
200000 Cycle(s)
|
200000 Cycle(s)
|
End Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
POLYESTER
|
POLYESTER
|
Insulator Material |
POLYESTER
|
POLYESTER
|
JESD-609 Code |
e3
|
e3
|
Operating Force-Max |
2.7939 N
|
2.7939 N
|
Operating Position |
0.806 inch
|
0.806 inch
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Material |
BRASS
|
BRASS
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
PANEL MOUNT
|
Surface Mount |
|
NO
|
Terminal Length |
|
0.397 inch
|
Termination Type |
|
QUICK CONNECT
|
|
|
|
Compare D44C-A1RA with alternatives
Compare D443-Y5RA with alternatives