DA2303-ALD
vs
DA2303-ALSD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
COILCRAFT INC
|
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
COILCRAFT
|
|
Approvals |
AEC-Q200
|
|
Center Tap Feature 1 |
NO
|
|
Center Tap Feature 2 |
NO
|
|
Height |
5.97 mm
|
|
Input Voltage-Nom |
5 V
|
|
Isolation Voltage |
2500 V
|
|
Length |
10.3 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Secondary Winding |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage 1 |
6 V
|
|
Output Voltage 2 |
6 V
|
|
Packing Method |
TR, EMBOSSED PLASTIC, 13 INCH
|
|
Primary Rating |
DUAL 5V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Silver - Tin - with Nickel barrier
|
|
Transformer Type |
POWER TRANSFORMER
|
|
Width |
8.1 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare DA2303-ALD with alternatives