DA2304-ALD vs DA2304-ALLD feature comparison

DA2304-ALD Coilcraft Inc

Buy Now Datasheet

DA2304-ALLD Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.31.40.35
Application POWER
Approvals AEC-Q200
Center Tap Feature 1 NO
Center Tap Feature 2 NO
Height 5.97 mm
Input Voltage-Min 3.3 V
Input Voltage-Nom 3.3 V
Isolation Voltage 2500 V
Length 10.3 mm
Load Resistance 0.232 Ω
Mounting Feature SURFACE MOUNT
Number of Primary Winding 2
Number of Secondary Winding 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage 1 6 V
Output Voltage 2 6 V
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Physical Dimension L12.07XB10.0XH5.97 (mm)
Power Rating 7.2 W
Primary Inductance 17.8 µH
Primary Rating DUAL 3.3V
Surface Mount YES
Terminal Finish Tin/Silver - Tin - with Nickel barrier
Transformer Type POWER TRANSFORMER POWER TRANSFORMER
Turns Ratio (Np:Ns) 1:2.2
Width 8.1 mm
Base Number Matches 1 1
Manufacturer Series DA2304-AL

Compare DA2304-ALD with alternatives

Compare DA2304-ALLD with alternatives